Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Solid State Relay, 1NO, 1.2A, 200V, PCB Pins, AQHAQH3223

AQH3223 - Solid State Relay, 1NO, 1.2A, 200V, PCB Pins, AQH

137-40-351
AQH3223
6996525
Manufacturer:Panasonic

Solid State Relay, 1NO, 1.2A, 200V, PCB Pins, AQH

Image is for illustrative purposes only. Please refer to product description.

AQH3223 - Solid State Relay, 1NO, 1.2A, 200V, PCB Pins, AQH

137-40-351
AQH3223
6996525
Manufacturer:Panasonic

Product specifications
PCB Pins 
PCB 
DIP-8 
6.4 mm
AQH 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • 1.2 A (rms) at 600 VAC (peak)
  • Galvanic separation from 5,000 V
  • With or without zero crossing switching
  • Wear- and bounce-free

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer Panasonic
Gross weight (incl. package) 0.5 Gram
Dimensions (incl. package) 10 x 8 x 7 MM
Customs number 8536419089
UNSPSC (v5.03) 39121542