Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Solid State Relay, G3PA, 1NO, 20A, 440V, Screw TerminalG3PA420BVDDC1224BYOMZ
G3PA420BVDDC1224BYOMZ - Solid State Relay, G3PA, 1NO, 20A, 440V, Screw Terminal, Omron Industrial Automation
136-19-830
G3PA420BVDDC1224BYOMZ

Solid State Relay, G3PA, 1NO, 20A, 440V, Screw Terminal

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1NO 
Screw Terminal 
DIN Rail Mount 
37 mm
G3PA 
Standards Met:CECSAUL ListedVDE

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Semiconductor relay with heatsink
  • Output with zero voltage switching
  • For simultaneous control of more than one phase, two or more units can be connected using the built-in connector
  • Replaceable element when necessary
  • Front panel indicates active relay and over-temperature
  • Fastened with screws or onto DIN rail

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Gross weight (incl. package) 324 Gram
Dimensions (incl. package) 100 x 100 x 40 MM
Customs number 8536490099
UNSPSC (v5.03) 39121542
EAN 4536854864568