Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Solid State Relay Interface Module, 39, 1NO, 2A, 24V, Push-In Terminal39.00.7.024.9024
39.00.7.024.9024 - Solid State Relay Interface Module, 39, 1NO, 2A, 24V, Push-In Terminal, Finder
301-05-960
39.00.7.024.9024

Solid State Relay Interface Module, 39, 1NO, 2A, 24V, Push-In Terminal

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1NO 
Push-In Terminal 
DIN Rail Mount 
6.2 mm
39 
Standards Met:CEUL ListedGOST

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer Finder
Gross weight (incl. package) 32 Gram
Dimensions (incl. package) 89 x 9 x 2 MM
Customs number 8536490099
UNSPSC (v5.03) 39121542
EAN 8012823390048