Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Sorbent Wipes, 360 x 320mm, Pack of 500 piecesSW1200
SW1200 - Sorbent Wipes, 360 x 320mm, Pack of 500 pieces, Brady SPC
301-11-492
SW1200

No longer available. View alternative products

Sorbent Wipes, 360 x 320mm, Pack of 500 pieces

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Industrial 
4.5 kg
Polypropylene (PP) 
Blue 
360 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

A portable spill kit that comes in a convenient dispenser box. Designed for small spills of industrial liquids including oils, water, solvents, coolants, etc.  

Perfect for cleaning tools, machine parts or small drips. 

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Belgium (BE)
Manufacturer Brady SPC
Gross weight (incl. package) 4100 Gram
Dimensions (incl. package) 530 x 340 x 205 MM
Customs number 5603949040
UNSPSC (v5.03) 47131905