Business
Private
EURexc. VAT
Source Measurement Unit, 2x 200W, 100 nA ... 10 A2604B + ISO CAL 4

2604B + ISO CAL 4 - Source Measurement Unit, 2x 200W, 100 nA ... 10 A, Keithley

303-23-911
2604B + ISO CAL 4

Source Measurement Unit, 2x 200W, 100 nA ... 10 A

Image is for illustrative purposes only. Please refer to product description.

2604B + ISO CAL 4 - Source Measurement Unit, 2x 200W, 100 nA ... 10 A, Keithley

303-23-911
2604B + ISO CAL 4

Product specifications
200 W
100 mV ... 40 V 
100 nA ... 10 A 
2 
6-1/2 Digits 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

System SourceMeter SMU (Source-Measure Unit) Instruments

  • Tightly integrated, 4-quadrant voltage/current source and measure instruments with 6½-digit resolution
  • Models offer range of: 10A pulse to 0.1fA and 200V to 100nV
  • Built-in, Java-based test software enables true plug & play I/V characterization and test through any browser
  • TSP (Test Script Processing) technology embeds complete test programs inside the instrument for system-level throughput
  • TSP-Link expansion technology for multi-channel parallel test without a mainframe
  • Free software drivers and development/debug tools
  • Optional ACS-Basic semiconductor component characterization software

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Keithley
Gross weight (incl. package) 5500 Gram
Dimensions (incl. package) 560 x 330 x 255 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004