Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Spectrum Analyser 1304 Series LCD-TFT LAN / GPIB / USB / Video-Out 50Ohm 3GHz -15dBmFPL1003-P4

FPL1003-P4 - Spectrum Analyser 1304 Series LCD-TFT LAN / GPIB / USB / Video-Out 50Ohm 3GHz -15dBm

301-01-667
FPL1003-P4
Manufacturer:Rohde & Schwarz

Spectrum Analyser 1304 Series LCD-TFT LAN / GPIB / USB / Video-Out 50Ohm 3GHz -15dBm

Image is for illustrative purposes only. Please refer to product description.

FPL1003-P4 - Spectrum Analyser 1304 Series LCD-TFT LAN / GPIB / USB / Video-Out 50Ohm 3GHz -15dBm

301-01-667
FPL1003-P4
Manufacturer:Rohde & Schwarz

Product specifications
Bench 
5 kHz
3 GHz
-15 dBm
AM 
FM 
φM 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • The R&S FPL1000 leaves 40% more space on a typical 80cm workbench than comparable analyzers
  • With 60% less weight, it is the most portable benchtop analyzer

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation
SVHC Lead (7439-92-1)

Additional information

Country of origin Czech Republic (CZ)
Manufacturer Rohde & Schwarz
Gross weight (incl. package) 12000 Gram
Dimensions (incl. package) 620 x 530 x 400 MM
Customs number 9030200000
UNSPSC (v5.03) 41113630
EAN 4250138107621