Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Spiral Cable 5x 6mm² Orange 700mm ... 2.8mSP-DSR-255

SP-DSR-255 - Spiral Cable 5x 6mm² Orange 700mm ... 2.8m, The Best Solution

Distrelec Article Number: 303-73-392
Manufacturer Part Number: SP-DSR-255
New to us
Spiral Cable 5x 6mm² Orange 700mm ... 2.8m

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2.8 m
18 mm
5 
70 °C
-25 °C

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Netherlands (NL)
Manufacturer The Best Solution
Gross weight (incl. package) 3740 Gram
Dimensions (incl. package) 700 x 80 x 80 MM
Customs number 8544499590
UNSPSC (v5.03) 26121603