Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Spiral Cable 7x 2.5mm² Black 1.5 ... 6mSP-DSR-249

SP-DSR-249 - Spiral Cable 7x 2.5mm² Black 1.5 ... 6m, The Best Solution

Distrelec Article Number: 303-73-386
Manufacturer Part Number: SP-DSR-249
New to us
Spiral Cable 7x 2.5mm² Black 1.5 ... 6m

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
6 m
16.2 mm
7 
70 °C
-25 °C

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Netherlands (NL)
Manufacturer The Best Solution
Gross weight (incl. package) 4450 Gram
Dimensions (incl. package) 1.500 x 60 x 60 MM
Customs number 8544499590
UNSPSC (v5.03) 26121603