Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Spiral Cable 2x 0.14mm² Grey 1.2mSPIRAFLEX PUR SP-DSR-009
SPIRAFLEX PUR SP-DSR-009 - Spiral Cable 2x 0.14mm² Grey 1.2m, The Best Solution
155-57-021
SPIRAFLEX PUR SP-DSR-009

Offer
Spiral Cable 2x 0.14mm² Grey 1.2m

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1.2 m
3.6 mm
250 V
2 
70 °C

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Suitable for machines, lifting platforms, input equipment
  • Highly flexible
  • Resistant to oil, gasoline and atmospheric influences

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer The Best Solution
Gross weight (incl. package) 41 Gram
Dimensions (incl. package) 130 x 110 x 15 MM
Customs number 8544499590
UNSPSC (v5.03) 26121603