Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

MRFC-8 - Split Ferrite 20Ohm @ 10MHz 8.5 mm

300-82-200
MRFC-8
Manufacturer:Kitagawa

Split Ferrite 20Ohm @ 10MHz 8.5 mm

Image is for illustrative purposes only. Please refer to product description.

MRFC-8 - Split Ferrite 20Ohm @ 10MHz 8.5 mm

300-82-200
MRFC-8
Manufacturer:Kitagawa

Product specifications
20 Ohm
10 MHz
8.5 mm 
Cylindrical 
8.5 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Effective solutions for suppression of disturbance from switching power supply and motor.
  • Due to conditioning the ferrite material, the product is suitable for suppressing low frequency noise from 150kHz to 30 MHz.
  • With optional mounting fixture, the product can be assembled on enclosure by screw. (MRFC-13,MRC-20)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Kitagawa
Gross weight (incl. package) 24.5 Gram
Dimensions (incl. package) 45 x 32 x 10 MM
Customs number 8504901100
UNSPSC (v5.03) 32121702