Business
Private
EURExc. Vat
Spring-Loaded Linear Potentiometer Position Sensor Voltage Divider 50mm 0.15% 5kOhm Clamp Mount Connector, M8, 3-Pin IP40 TRSTRS-0050-101

TRS-0050-101 - Spring-Loaded Linear Potentiometer Position Sensor Voltage Divider 50mm 0.15% 5kOhm Clamp Mount Connector, M8, 3-Pin IP40 TRS

303-83-169
TRS-0050-101
Manufacturer:Novotechnik

Spring-Loaded Linear Potentiometer Position Sensor Voltage Divider 50mm 0.15% 5kOhm Clamp Mount Connector, M8, 3-Pin IP40 TRS

Image is for illustrative purposes only. Please refer to product description.

TRS-0050-101 - Spring-Loaded Linear Potentiometer Position Sensor Voltage Divider 50mm 0.15% 5kOhm Clamp Mount Connector, M8, 3-Pin IP40 TRS

303-83-169
TRS-0050-101
Manufacturer:Novotechnik

Product specifications
0.15 %
5 kOhm
20 %
Voltage Divider 
50 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Order the Matching Plug for Type TRS Separately

Delivery Note

Delivery Includes Sensor Tip with Pressed-In Hard Metal Ball

Legislation and compliance

REACH Regulation

Additional information

Country of origin Germany (DE)
Manufacturer Novotechnik
Gross weight (incl. package) 128 Gram
Dimensions (incl. package) 213 x 102 x 26 MM
Customs number 8533401000
UNSPSC (v5.03) 32121603