EUR 
 

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

MZILT960HBHQ-00007 - SSD, PM1643A, 2.5", 960GB, SAS

  302-01-603
  MZILT960HBHQ-00007
 :Samsung

SSD, PM1643A, 2.5", 960GB, SAS

 

MZILT960HBHQ-00007 - SSD, PM1643A, 2.5", 960GB, SAS

  302-01-603
  MZILT960HBHQ-00007
 :Samsung

 
2.5" 
SAS 
960 GB
2.1 GB/s
1 GB/s

 

 

 

 
 
 
 
 

 

  Republic of Korea (KR)
  230 Gram
  100 x 70 x 15 MM
  8523511000
  43172601