Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Stabilized Power Supply, 81%, 24V, 600mA, 14.4W, Adjustable6EP3330-6SB00-0AY0
6EP3330-6SB00-0AY0 - Stabilized Power Supply, 81%, 24V, 600mA, 14.4W, Adjustable, Siemens
301-10-798
6EP3330-6SB00-0AY0

Stabilized Power Supply, 81%, 24V, 600mA, 14.4W, Adjustable

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
24 V
600 mA
24 V
Adjustable 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

LOGO!POWER 

  • Efficiency levels up to 90% over the entire power range and no-load losses below 0.3 W
  • Simple output current measuring without disconnecting the cable
  • DIN rail or wall mounting in different mounting positions

Legislation and compliance

REACH Regulation
SCIP SSNae24d2f2-c539-4edb-b57e-5f65e9e51080

Additional information

Country of origin Germany (DE)
Manufacturer Siemens
Gross weight (incl. package) 97 Gram
Dimensions (incl. package) 95 x 68 x 37 MM
Customs number 8504318090
UNSPSC (v5.03) 39121004
EAN 4025515154877