Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

962/150 MM - Steel Ruler 150mm Stainless Steel

180-86-101
962/150 MM
2857109
Manufacturer:BMI

Steel Ruler 150mm Stainless Steel

Image is for illustrative purposes only. Please refer to product description.

962/150 MM - Steel Ruler 150mm Stainless Steel

180-86-101
962/150 MM
2857109
Manufacturer:BMI

Product specifications
150 mm
1 mm
Stainless Steel 
150 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Steel graduated ruler made of rust-resistant, hard-rolled spring steel
  • Most up-to-date manufacturing process permits sharp division markings which are largely friction-resistant, insensitive to chemicals, greases and oils
  • Good reading-off properties due to matt surfaces
  • Rounded edges
  • Accuracy class: Class II

Legislation and compliance

RoHS
Under Review. Learn more

Additional information

Country of origin Germany (DE)
Manufacturer BMI
Gross weight (incl. package) 8 Gram
Dimensions (incl. package) 167 x 15 x 1 MM
Customs number 9017801000
UNSPSC (v5.03) 41112212
EAN 4006274201507