Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Steel Ruler 500mm Stainless Steel962/500 MM
962/500 MM - Steel Ruler 500mm Stainless Steel, BMI
180-86-104
962/500 MM

Steel Ruler 500mm Stainless Steel

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
500 mm
Stainless Steel 
500 mm
500 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Steel graduated ruler made of rust-resistant, hard-rolled spring steel
  • Most up-to-date manufacturing process permits sharp division markings which are largely friction-resistant, insensitive to chemicals, greases and oils
  • Good reading-off properties due to matt surfaces
  • Rounded edges
  • Accuracy class: Class II

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more

Additional information

Country of origin Germany (DE)
Manufacturer BMI
Gross weight (incl. package) 37 Gram
Dimensions (incl. package) 520 x 20 x 1 MM
Customs number 9017801000
UNSPSC (v5.03) 41112212
EAN 4007368043669