Business
Private
EURExc. Vat
Steering Castor with Brake, 100mm, 160kg3477HUR100P62

3477HUR100P62 - Steering Castor with Brake, 100mm, 160kg

110-76-041
3477HUR100P62
Manufacturer:Tente

Steering Castor with Brake, 100mm, 160kg

Image is for illustrative purposes only. Please refer to product description.

3477HUR100P62 - Steering Castor with Brake, 100mm, 160kg

110-76-041
3477HUR100P62
Manufacturer:Tente

Product specifications
100 mm
36 mm
Polyamide (PA) 
160 kg
41 mm

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Notes

Order Note

Fixing materials - commercial screws of any length

Family Information

  • <B>Housing</B> pressed steel, zinc-chromatised; double ball bearing swivel head; swivel bearing protection, wheel axle with nut
  • <B>Wheel </B>centre made of polyamide with rubber core, damping; Tread: polyamide without threadguard; roller bearing

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Tente
Gross weight (incl. package) 1162 Gram
Dimensions (incl. package) 170 x 111 x 135 MM
Customs number 8302200090
UNSPSC (v5.03) 31162701
EAN 4031582305159