1 min order
Stereo 20W Class D Audio Amplifier1752
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Power from 4.5V-14V DC voltage
- Up to 93% efficient (88-93% typical)
- 20mA quiescent current (or put into shutdown for 1uA quiescent)
- Up to 29.5dB max gain
- Use DC or AC coupled line-level input, up to 3Vpp
- Filterless Spread-Spectrum Modulation Lowers Radiated RF Emissions from Speaker Cables
- 20W Stereo Output (4Ohm, VDD = 12V, THD+N = 10%)
- Low 0.04% THD+N
- Integrated Click-and-Pop Suppression
- Short-Circuit and Thermal-Overload Protection
Previous Article Number
Additional information
Country of origin United States (US)
Manufacturer Adafruit
Gross weight (incl. package) 19 Gram
Dimensions (incl. package) 55 x 40 x 9 MM
Customs number 8473302000
UNSPSC (v5.03) 32101628