1 min order
Stereo 3.7W Class D Audio Amplifier - MAX98306987
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Output Power: 3.7W at 3Ohm, 10% THD, 1.7W at 8Ohm, 10% THD, with 5V Supply
- Passes EMI limit unfiltered with up to 30 cm of speaker cable
- High 83dB PSRR at 217Hz
- Spread-Spectrum Modulation and Active Emissions Limiting
- Five pin-selectable gains: 6dB, 9dB, 12dB, 15dB and 18dB
Previous Article Number
Additional information
Country of origin United States (US)
Manufacturer Adafruit
Gross weight (incl. package) 6.6
Dimensions (incl. package) 75 x 8 x 135 MM
Customs number 8473302000
UNSPSC (v5.03) 32101628