EUR 
 

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Stork Beak Flat-Nose Pliers with Cutter Hard Wire / Medium Hard Wire 200 mm26 22 200

26 22 200 - Stork Beak Flat-Nose Pliers with Cutter Hard Wire / Medium Hard Wire 200 mm

  180-53-100
  26 22 200
2386945
 :Knipex

Stork Beak Flat-Nose Pliers with Cutter Hard Wire / Medium Hard Wire 200 mm

 

26 22 200 - Stork Beak Flat-Nose Pliers with Cutter Hard Wire / Medium Hard Wire 200 mm

  180-53-100
  26 22 200
2386945
 :Knipex

 
200 mm
2.2 mm
73 mm
3.2 mm
Hard Wire 
Medium Hard Wire 

 

 

 

  • Extremely strong flexible precision tips
  • Flat-nosed, long jaws with serrated gripping surfaces
  • With cutter for medium-hard and hard wire
  • Cutter also inductively hardened, cutter hardness approx. 61 HRC
  • Vanadium electric steel; Forged, oil-hardened

 

 
 .  
   

 

  Germany (DE)
  193 Gram
  200 x 55 x 20 MM
  8203200000
  27111507
  4003773023135