Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Wire Stripper, 2.8mm, 165mmSUPER NO. 5
SUPER NO. 5 - Wire Stripper, 2.8mm, 165mm, Weicon
180-51-708
SUPER NO. 5

Wire Stripper, 2.8mm, 165mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
0.2 mm²
2.8 mm
6 mm²
165 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Weicon
Gross weight (incl. package) 133 Gram
Dimensions (incl. package) 130 x 40 x 220 MM
Customs number 8203200000
UNSPSC (v5.03) 27111503
EAN 4024596000226