Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
D-Sub Crimp Connector, Poles 50RND 205-00745
RND 205-00745 - D-Sub Crimp Connector, Poles 50, RND
301-00-409
RND 205-00745

D-Sub Crimp Connector, Poles 50

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
DD-50 
Socket 
Crimp Terminal 
Steel 
Polybutylene Terephthalate (PBT) 
A:67 mm
B:61 mm
D:15.3 mm
E:10.9 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Crimp snap-in contacts allows loading of only the number of contacts being used
  • Tin plated, steel shell
  • Designed to be used in communication and data interfaces

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 15 Gram
Dimensions (incl. package) 67 x 15 x 20 MM
Customs number 8536901000
UNSPSC (v5.03) 39121402
EAN 653415282358