Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon

66F100 - Subminiature Thermostat 100°C 1NO Bimetal Disc SMD, Sensata Airpax

Distrelec Article Number: 303-89-304
Manufacturer Part Number: 66F100
New to us
Subminiature Thermostat 100°C 1NO Bimetal Disc SMD

Image is for illustrative purposes only. Please refer to product description.

Price per piece

EUR 9,64

(incl. VAT)

EUR 8,10

(exc. VAT)
1 +
EUR  8,10
5 +
EUR  7,63
25 +
EUR  6,48
1 min order
Product specifications
Bimetal Disc
1 A @ 48 VDC
1NO
100°C
40°C
120°C
DIP-8
8
SMD
Tube
10mm
6mm
3mm
VDEcRUusRoHS

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin China (CN)
Manufacturer Sensata Airpax
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 540 x 150 x 100 MM
Customs number 9032108090
UNSPSC (v5.03) 32101619