Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon

67L050 - Subminiature Thermostat 50°C Bimetal Disc Bracket Mount, Sensata Airpax

Distrelec Article Number: 303-89-330
Manufacturer Part Number: 67L050
New to us
Subminiature Thermostat 50°C Bimetal Disc Bracket Mount

Image is for illustrative purposes only. Please refer to product description.

Price per piece

EUR 7,05

(incl. VAT)

EUR 5,92

(exc. VAT)
1 +
EUR  5,92
10 +
EUR  5,49
50 +
EUR  4,87
1 min order
Product specifications
Bimetal Disc
0.5A @ 48VDC
1NO
50°C
40°C
130°C
TO-220
2
Bracket Mount
Tube
10mm
4.7mm
30mm
VDEcRUusRoHS

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin China (CN)
Manufacturer Sensata Airpax
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 33 x 10 x 5 MM
Customs number 9032108090
UNSPSC (v5.03) 32101619