Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Surge protection base element 450mA2839208
2839208 - Surge protection base element 450mA, Phoenix Contact
300-12-504
2839208
PT 2X2-BE

Surge protection base element 450mA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
450 mA
DIN Rail Mount 
IP20 
90 mm
51.5 mm
Standards Met:EN 61643-21IEC 61643-21

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Plugs can be checked with CHECKMASTER
  • Maximum ease of maintenance thanks to the two-piece design
  • The Phoenix Contact Base element remains an integral part of the installation
  • Consistent plug-in signal circuit protection
  • Protection for a floating signal circuit
  • Impedance-neutral disconnection of plug for test and maintenance purposes

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Phoenix Contact
Gross weight (incl. package) 51 Gram
Dimensions (incl. package) 90 x 50 x 20 MM
Customs number 8536309090
UNSPSC (v5.03) 39121617
EAN 4017918182748