Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Surge Protection Device 10A III 2.5kA8924610000
8924610000 - Surge Protection Device 10A III 2.5kA, Weidmüller
302-87-440
8924610000
VSPC MOV 2CH 230V

Offer
Surge Protection Device 10A III 2.5kA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2.5 kA
10 A
1 
III 
Socket Mount 
Standards Met:UL ListedCECSAEXEACOVEGOST

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation

Additional information

Country of origin Slovenia (SI)
Manufacturer Weidmüller
Gross weight (incl. package) 47.7 Gram
Dimensions (incl. package) 108 x 65 x 28 MM
Customs number 8536301090
UNSPSC (v5.03) 39121617
EAN 4032248696253