Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Surge Protection Device 20kA 1 Poles IP67SPD-20-240P
SPD-20-240P - Surge Protection Device 20kA 1 Poles IP67, MEAN WELL
301-57-328
SPD-20-240P

Surge Protection Device 20kA 1 Poles IP67

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
5 kA
20 kA
1 
Screw 
50 Hz
Standards Met:UL 1449

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer MEAN WELL
Gross weight (incl. package) 414 Gram
Dimensions (incl. package) 210 x 90 x 70 MM
Customs number 8504408390
UNSPSC (v5.03) 39121617