Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Surge Protection Device 300mA III 2.5kA8951590000
8951590000 - Surge Protection Device 300mA III 2.5kA, Weidmüller
302-87-456
8951590000
VSPC 4SL 24VDC R

Offer
Surge Protection Device 300mA III 2.5kA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2.5 kA
300 mA
1 
200 V
III 
Standards Met:UL ListedCECSAEXEACOVEGOST

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation

Additional information

Country of origin Slovenia (SI)
Manufacturer Weidmüller
Gross weight (incl. package) 55 Gram
Dimensions (incl. package) 120 x 65 x 25 MM
Customs number 8536301090
UNSPSC (v5.03) 39121617
EAN 4032248742837