Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Surge Protection Plug 80A III 25kA2859013
2859013 - Surge Protection Plug 80A III 25kA, Phoenix Contact
303-10-600
2859013
VAL-MS 230/10

Offer
Surge Protection Plug 80A III 25kA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
25 kA
80 A
1 
III 
DIN Rail Mount 
Standards Met:IEC 61643-11EN 61643-11

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Surge protection connector type 2 with high-capacity varistor for VAL-MS base element
  • Thermal monitoring
  • Visual fault warning
  • Single-channel, DIN-rail mountable protective devices
  • Mechanical coding of all slots
  • Optical, mechanical status indication for the individual arresters
  • Disconnect device on each individual plug
  • Consists of Phoenix Contact base element and plug

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Phoenix Contact
Gross weight (incl. package) 107 Gram
Dimensions (incl. package) 90 x 17 x 64 MM
Customs number 8536303099
UNSPSC (v5.03) 39121617
EAN 4017918902667