Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ethernet Switch, RJ45 Ports 7, Fibre Ports 1SC, 100Mbps, UnmanagedEDS-308-M-SC
EDS-308-M-SC - Ethernet Switch, RJ45 Ports 7, Fibre Ports 1SC, 100Mbps, Unmanaged, Moxa
125-73-427
EDS-308-M-SC

Ethernet Switch, RJ45 Ports 7, Fibre Ports 1SC, 100Mbps, Unmanaged

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Unmanaged 
DIN Rail Mount 
Wall Mount 
8 
7 
1 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Alarm contact (relay) in the event of failure of the power or a network connection 

Connections for 2 redundant supplies 24 VDC 

Model EDS-P308: 4x RJ45 ports with PoE (802.3af), 15.4 Watt each 

  • Alarm contact (relay) in the event of failure of the power or a network connection
  • Connections for 2 redundant supplies 24 VDC
  • Model EDS-P308: 4x RJ45 ports with PoE (802.3af), 15.4 Watt each

Legislation and compliance

REACH Regulation
SVHC 1303-86-2 (Diboron trioxide)|1317-36-8 (Lead monoxide (lead oxide))|25550-51-0, 19438-60-9, 48122-14-1, 57110-29-9 (Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride [3], Hexahydro-3-methylphthalic anhydride [4] [The individual isomers [2], [3] and [4] (including their cis- and trans- stereo isomeric forms) and all possible combinations of the isomers [1] are covered by this entry])|80-05-7 4,4'-isopropylidenediphenol

Additional information

Country of origin Taiwan (TW)
Manufacturer Moxa
Gross weight (incl. package) 990 Gram
Dimensions (incl. package) 205 x 170 x 93 MM
Customs number 8517620000
UNSPSC (v5.03) 43172701