1 min order
Switched-Mode Power Supply, 120W, 5V, 12ATRI PK120/3HE
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Order Note
Suitable 15-pin socket connectors, DIN 41612 design H15 see Section 11
Family Information
- 120 W switched-mode power supplies with one to three outputs, in 19'' plug-in unit design acc. to DIN 41494
- Construction in robust aluminium profile cassette, 3HE/14TE
- Codable plug connector acc. to DIN 41612 H15
- Safety system according to EN60950 and UL1950, interference-suppressed acc. to EN 55022/B
- Continuous short-circuit and no-load-proof
- With sensor operation and overvoltage protection
- Standardized pinning
Article Information
Previous Article Number
Additional information
Country of origin Germany (DE)
Manufacturer Vero Power
Gross weight (incl. package) 1230 Gram
Dimensions (incl. package) 230 x 140 x 80 MM
Customs number 8504408390
UNSPSC (v5.03) 24102001