1 min order
DIN Rail Power Supply, 92.5%, 24V, 40A, 960W, AdjustablePC-0324-400-0
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
CAD & Drawings
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Optional with 50 % Power Boost (PC-03xx-xxx-2)
- Stabilised and adjustable output voltage
- Fast tripping of conventional circuit breakers
- DC OK signalling
- Parallel operation
- Push-in terminals
- Robust DIN rail mounting
- Resistant to transient overvoltages up to 4 kV
Previous Article Number
Additional information
Country of origin Germany (DE)
Manufacturer Block
Gross weight (incl. package) 3057 Gram
Dimensions (incl. package) 235 x 190 x 145 MM
Customs number 8504318090
UNSPSC (v5.03) 39121004