Price per piece

EUR  46,30

(exc. VAT)
1 +
EUR  46,30
5 +
EUR  43,30
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

1
48 V
1.05 A
48 V
Adjustable
100 ... 240 VAC
50.4 W
85 V
264 V
3 kV
40 mV
Screw Terminal
DRB
91 %
-20 °C
70 °C
90 mm
30 mm
82.5 mm

Select attributes and click search to find other products that match your specification

| Print this page
Report an error

Product details

  • Family information

    • Compact footprint
    • Efficiency up to 91 %
    • Improved thermal performance
    • Convection cooling (no fans required)
    • 3 years warranty
  • Environmental information

    RoHS Conform
    SVHC Review Date 12.01.2017
  • Additional information

    Country of origin China (CN)
    Manufacturer TDK-Lambda
    Gross weight (incl. package) 204.0 Gram
    Dimensions (incl. package) 108 x 98 x 38 MM
    Customs number 8504408290
    UNSPSC (v5.03) 30211502
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice

 

Please rotate your device