Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Switched-Mode Power Supply 40W 5V 8ARAC48-05S/OF
RAC48-05S/OF - Switched-Mode Power Supply 40W 5V 8A, Recom
300-12-075
RAC48-05S/OF

No longer available. View alternative products

Switched-Mode Power Supply 40W 5V 8A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
5 V
5 V
8 A
Adjustable 
Series:RAC48/OF Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Open frame Class II power supplies
  • Universal input voltage range
  • Trimmable output voltage
  • Compact 4'' x 2'' size
  • 3kVAC isolation
  • OCP, OVP, SCP
  • Standby Power ErP conform

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Recom
Gross weight (incl. package) 190 Gram
Dimensions (incl. package) 153 x 85 x 42 MM
Customs number 8504409590
UNSPSC (v5.03) 39121004