Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Switching Power Supply, 60W, 24V, 2.5APS5R-VD24
PS5R-VD24 - Switching Power Supply, 60W, 24V, 2.5A, IDEC
301-02-476
PS5R-VD24

Offer
Switching Power Supply, 60W, 24V, 2.5A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
24 V
2.5 A
Fixed 
60 W
Series:PS5R-V Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Reduced installation space
  • Reduced wiring & flexible installation
  • Six mounting directions
  • Suitable for global and semiconductor applications
  • DIN-rail mount

Legislation and compliance

REACH Regulation

Additional information

Country of origin Taiwan (TW)
Manufacturer IDEC
Gross weight (incl. package) 356 Gram
Dimensions (incl. package) 130 x 75 x 155 MM
Customs number 8504409590
UNSPSC (v5.03) 39121004