Business
Private
EURexc. VAT
All
Cart
All
T6-1000/EU Electrical Tester + FREE T110 Voltage/Continuity Tester, 200A, 2kOhm, IP52FLUKE T6/T110
FLUKE T6/T110 - T6-1000/EU Electrical Tester + FREE T110 Voltage/Continuity Tester, 200A, 2kOhm, IP52, Fluke
301-57-404
FLUKE T6/T110

Bundle
T6-1000/EU Electrical Tester + FREE T110 Voltage/Continuity Tester, 200A, 2kOhm, IP52

Image is for illustrative purposes only. Please refer to product description.

Product specifications
200 A
2 kOhm
AC / DC Voltage: 0 ... 1 kV 
Frequency: 45 Hz ... 66 Hz 
17.8 mm
LCD 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Suitable for Switzerland

Delivery Note

Take advantage of 'Buy One, Get One Free' promotion for Fluke products!
Between 01.05.2024 and 31.08.2024 customers who spend €150 or more on qualifying Fluke products (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe) are eligible.

To claim their free tool, customers can visit www.fluke.com/en/freefluke and provide proof of purchase in the form of a receipt or invoice.

BUNDLE DEAL: buy Fluke T6-1000/EU electrical tester and get a FREE Fluke T110 2-pole voltage / continuity tester

Family Information

Working in electrical boxes jammed with wires can be challenging when you’re trying to find a safe metallic contact point. With Fluke’s T6-1000 with integrated FieldSense technology, you can quickly and easily take measurements by sliding the open fork over a conductor to see the voltage level without the need for test leads.

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Fluke
Gross weight (incl. package) 1438 Gram
Dimensions (incl. package) 385 x 245 x 185 MM
Customs number 9030337000
UNSPSC (v5.03) 41113601