T6-1000/EU Electrical Tester with Alligator Clips (AC285) and Holster (HT-6), 200A, 2kOhm, IP52T6-1000 KIT
No longer available. View alternative products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
Working in electrical boxes jammed with wires can be challenging when you’re trying to find a safe metallic contact point. With Fluke’s T6-1000 with integrated FieldSense technology, you can quickly and easily take measurements by sliding the open fork over a conductor to see the voltage level without the need for test leads.
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
AC285 SureGrip Alligator Clip Set: Multi-purpose tooth pattern grips anything from fine gague wire to a 20 mm bolt.
HT-6 Holster: A rugged holster that includes flap for lead storage and built-in belt loop.
- FieldSense technology for ac voltage, current and frequency measurement without making electrical contact to live voltage*
- Simultaneous voltage and current display - shows all power supply measurements at a glance for efficient trouble shooting
- 1 to 1000 V ac or dc (T6-1000)
- 0 to 200 A ac
- True-rms voltage and current
- Resistance 1 Ohm to 100 kOhm
- Frequency measurement 45 Hz to 66 Hz
- Works with wires up to AWG 4/0 (120 mm2) with a 17.8 mm jaw opening
- HOLD button temporarily freezes the reading for easy viewing
- Easy to read display with backlight
Previous Article Number
Additional information
Country of origin China (CN)
Manufacturer Fluke
Gross weight (incl. package) 1.1 Kilogram
Dimensions (incl. package) 395 x 250 x 185 MM
Customs number 9030337000
UNSPSC (v5.03) 41113601
EAN 95969875233