Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Tachometer, -, 8-Digit6.136.012.851
6.136.012.851 - Tachometer, -, 8-Digit, Kübler
137-54-687
6.136.012.851

Tachometer, -, 8-Digit

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
0 
99999999 
12 kHz
LCD 
8 Digits 
Series:Codix 136 Series

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Scope of supply: Device, multilanguage operating instructions, latch fastener, front frame for screw fixing as well as front frame for latch fastener fixing (for 50 x 25 mounting cross-section), seal on panel wall

Family Information

  • Battery-powered, no external power supply required
  • Large 8-character LCD display with 8 mm character height
  • With or without backlight
  • Input frequency range 1 Hz - 12 kHz
  • Large screw terminal connection in 5 mm grid spacing
  • Display backlight, external power supply 24 VDC ±20%, 50 mA

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin Germany (DE)
Manufacturer Kübler
Gross weight (incl. package) 72 Gram
Dimensions (incl. package) 115 x 91 x 35 MM
Customs number 9029100090
UNSPSC (v5.03) 41111902
EAN 4045262108947