Price per piece

EUR  0,37

(exc. VAT)
1 +
EUR  0,37
10 +
EUR  0,36
50 +
EUR  0,35
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

12.5 mm
1.27 N
Momentary Function
1NO
4.3 mm
Through Hole
Black
12 VDC
50 mA
No
Round, Button
12.5 mm

Select attributes and click search to find other products that match your specification

SKHC Series
| Print this page
Report an error

Product details

  • Family information

    • A compact 1-pole keyboard switch in low profile design
    • Mechanical pressing point with distinct confirmation on functionality
    • Can be machine soldered for PC assembly
    • Type SKHCBGA is intended for keycap. Keycap ordered separately
  • Environmental information

    RoHS Conform
  • Additional information

    Country of origin Japan (JP)
    Manufacturer Alps
    Gross weight (incl. package) 1.0 Gram
    Dimensions (incl. package) 15 x 10 x 14 MM
    Customs number 8536501199
    UNSPSC (v5.03) 30211914
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice