Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Tantalum Capacitor 4.7uF 25V 10% 1.5Ohm593D475X9025B2TE3
593D475X9025B2TE3 - Tantalum Capacitor 4.7uF 25V 10% 1.5Ohm, Vishay
301-32-063
593D475X9025B2TE3

No longer available. View product category

Tantalum Capacitor 4.7uF 25V 10% 1.5Ohm

Image is for illustrative purposes only. Please refer to product description.

5 min order
Product specifications
4.7 uF
25 V
10 %
1411 
B 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Low ESR
  • Terminations: 100 % matte tin standard, tin / lead available
  • High ripple current carrying capability
  • Compatible with “high volume” automatic pick and place equipment
  • Qualified to EIA-717
  • Moisture sensitivity level 1
  • Compliant terminations
  • Meets EIA-535-BAAC mechanical and performance requirements

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Vishay
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 3 x 3 x 2 MM
Customs number 8532210000
UNSPSC (v5.03) 32121501