Teach-In Signal Conditioner for LWH/TLH Series Potentiometer 4 ... 20 mAMUW-250-4
MUW-250-4 - Teach-In Signal Conditioner for LWH/TLH Series Potentiometer 4 ... 20 mA
176-89-684
MUW-250-4
054153
Manufacturer:Novotechnik
Image is for illustrative purposes only. Please refer to product description.
MUW-250-4 - Teach-In Signal Conditioner for LWH/TLH Series Potentiometer 4 ... 20 mA
176-89-684
MUW-250-4
054153
Manufacturer:Novotechnik
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Adaptation module for signal conversion of potentiometric displacement sensors
- Standardized output signals
- Excellent linearity and very low temperature drift
- Sensor compatible signal processing through apparatus plug design
- Alternative adjustability of null point and amplification
- Reverse polarity protected built-in
- Recommended cable: 3- or 4- core twisted with protective plaiting, ø 4...10 mm
- Rotation of the connecting cable in steps of 90°
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
Additional information
Country of origin Germany (DE)
Manufacturer Novotechnik
Gross weight (incl. package) 87 Gram
Dimensions (incl. package) 70 x 70 x 70 MM
Customs number 9032890090
UNSPSC (v5.03) 41113637