Business
Private
EURExc. Vat
Teach-In Signal Conditioner for Potentiometer 0 ... 10 VMUP-110-1

MUP-110-1 - Teach-In Signal Conditioner for Potentiometer 0 ... 10 V

176-89-781
MUP-110-1
2885006
Manufacturer:Novotechnik

Teach-In Signal Conditioner for Potentiometer 0 ... 10 V

Image is for illustrative purposes only. Please refer to product description.

MUP-110-1 - Teach-In Signal Conditioner for Potentiometer 0 ... 10 V

176-89-781
MUP-110-1
2885006
Manufacturer:Novotechnik

Product specifications
0 ... 10 V 
19.2 V
28.8 V
0.01 %
700 Ohm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Adaptation module for signal conversion of potentiometric displacement and angle sensors
  • Standardized output signals
  • Adjustability of null point and amplification
  • Excellent linearity and very low temperature drift
  • Design with or without electrical isolation
  • Built-in reverse polarity protection
  • Designed for standard mounting on rail fixture, width only 12.6 mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Novotechnik
Gross weight (incl. package) 112 Gram
Dimensions (incl. package) 124 x 103 x 22 MM
Customs number 8543709099
UNSPSC (v5.03) 41113637