1 min order
Telescopic Slide, 200mm, 16kg, Pair (2 pieces)DZ2601-0020
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Assembly Note
Family Information
- Load rating up to 45 kg per pair
- Low profile (only 26.3mm high)
- 100% extension
- Hold-in
- For tool boxes, general storage drawers and laboratory furniture
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
Paper catalogue
2016/17 p. 2029
Paper catalogue
2013/14 p. 2346
Additional information
Country of origin Mexico (MX)
Manufacturer Accuride
Gross weight (incl. package) 438 Gram
Dimensions (incl. package) 200 x 25 x 13 MM
Customs number 7616999099
UNSPSC (v5.03) 24102001
EAN 4250396803150