Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Temperature controller 1CO 250V THERMASREG1102-1050-2100-200

1102-1050-2100-200 - Temperature controller 1CO 250V THERMASREG, S+S Regeltechnik GmbH

Distrelec Article Number: 300-01-704
Manufacturer Part Number: 1102-1050-2100-200
Temperature controller 1CO 250V THERMASREG

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
0 °C
40 °C
24 V
24 V
250 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Mechanical temperature controller / wet room temperature controller THERMASREG® TR with switching output (one-step)
  • With stainless steel capillary (spiral coil sensor), working without external voltage
  • It is used for monitoring and controlling of temperatures in heat generation plants, in heating, ventilation and air conditioning systems

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 356 Gram
Dimensions (incl. package) 170 x 115 x 85 MM
Customs number 9032102090
UNSPSC (v5.03) 41112209