Terminal Block, Push-In, 2 Poles, 800V, 32A, 4mm², Blue, Pack of 5 pieces3211760
3211760 - Terminal Block, Push-In, 2 Poles, 800V, 32A, 4mm², Blue, Pack of 5 pieces
304-35-919
3211760
7081637
Manufacturer:Phoenix Contact
New to us
Image is for illustrative purposes only. Please refer to product description.
3211760 - Terminal Block, Push-In, 2 Poles, 800V, 32A, 4mm², Blue, Pack of 5 pieces
304-35-919
3211760
7081637
Manufacturer:Phoenix Contact
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Tool-less wiring, the wire is simply inserted
- Extremely low insertion force required to push open the springs
- For rigid or flexible wires with wire end ferrules from 0.14 mm²
- The terminal can simply be opened with a screwdriver or ballpoint pen to release the wire
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
Additional information
Country of origin Poland (PL)
Manufacturer Phoenix Contact
Gross weight (incl. package) 40 Gram
Dimensions (incl. package) 94 x 64 x 33 MM
Customs number 8536699099
UNSPSC (v5.03) 39121432
EAN 4046356482608
Products you have recently viewed 



Transparent Polycarbonate IP54 Inspection Window for use with 6 Module Enclosure Art.Nr. 304-08-717
MPN L06
EUR 28,57 (Exc. Vat)

Pin header 90°, Right Angle, 3.5mm Pitch, 5 Poles Art.Nr. 148-41-183
MPN 1605100000
EUR 2,60 (Exc. Vat)

Conduit Fitting M20 Polyamide 6 Straight Black Art.Nr. 155-14-392
MPN BVND-M207GT
EUR 3,70 (Exc. Vat)