Price per piece

EUR  8,18

(exc. VAT)
1 +
EUR  8,18
10 +
EUR  6,66
50 +
EUR  6,11
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

Plug, 4 mm Stackable
Plug, 4 mm Stackable
4mm Sliding Sleeve System/Clamp-Type Test Probe
4mm Sliding Sleeve System/Test Probes
4mm System/Clamp-Type Test Probe
4mm System/Crocodile Clips
4mm System: Sockets
4mm system/Test Probes
SKS_4-MM-SI-AK
SKS_4-MM-SI-BU
SKS_4-MM-SI-KLEPS
SKS_4-MM-SI-PRUEF
Black
30 V
PVC
Tin-Plated Brass
1 m
1.12 m
CAT I

Select attributes and click search to find other products that match your specification

| Print this page
Report an error

Product details

  • Article information

    Previous Article Number: 101308
    Paper catalogue 2016/17 p. 1826
    Paper catalogue 2013/14 p. 1166
  • Environmental information

    RoHS Conform
    SVHC Review Date 07.07.2017
  • Additional information

    Country of origin Austria (AT)
    Manufacturer SKS Kontakttechnik
    Gross weight (incl. package) 40.0 Gram
    Dimensions (incl. package) 140 x 40 x 20 MM
    Customs number 8544429090
    UNSPSC (v5.03) 30211810
    EAN 4250260201556
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice

 

Please rotate your device