IC Test Clips

307 Products found
No Filter
Product details
Price (EUR)
Availability
Manufacturer
Size
Contact A
Contact B
Colour
Rated voltage
Measurement category
Overall length
Contact material
Insulation material
Contact resistance
new
Art.Nr.: 300-96-378
Type: SPS 8034 Ni / RT
1 +
 6,30
10 +
 5,78
50 +
 5,35
Schützinger
ø 4 mm
Test probe
Safety socket
red
1000 V, 5 A, CAT II
CAT II
111 mm
Ni
Polyamide
20 mOhm
new
Art.Nr.: 300-96-372
Type: SKPS 8341 NI / SW
1 +
 23,75
5 +
 21,79
Schützinger
ø 4 mm
Clip
Safety socket
Black
1000 V, 20 A, CAT IV
CAT IV
132 mm
Ni
Polyamide
3 mOhm
new
Art.Nr.: 300-96-379
Type: SPS 8034 Ni / SW
1 +
 6,30
10 +
 5,78
50 +
 5,35
Schützinger
ø 4 mm
Test probe
Safety socket
Black
1000 V, 5 A, CAT II
CAT II
111 mm
Ni
Polyamide
20 mOhm
new
Art.Nr.: 300-96-371
Type: SKPS 8341 Ni / RT
1 +
 23,75
5 +
 21,79
Schützinger
ø 4 mm
Clip
Safety socket
red + black
1000 V, 20 A, CAT IV
CAT IV
132 mm
Ni
Polyamide
3 mOhm
Art.Nr.: 140-55-729
Type: PRUEF 2610 FT RED
1 +
 8,10
10 +
 7,45
50 +
 6,78
SKS Kontakttechnik
ø 4 mm
Test probe
Safety socket
red
1000 V, 1 A, CAT II
CAT II
100 mm
Stainless steel with rhodium
Polypropylene
50 mOhm
Art.Nr.: 140-21-813
Type: AK 2 B RED
1 +
 4,86
10 +
 4,14
50 +
 3,76
SKS Kontakttechnik
ø 4 mm
Crocodile clip
Safety socket
red
300 V, 25 A, CAT II
CAT II
81 mm
Brass, nickel-plated
Polypropylene
10 mOhm
Art.Nr.: 140-21-819
Type: XDK-1033 RED
1 +
 7,67
10 +
 7,38
50 +
 6,39
Stäubli Electrical Connectors
ø 4 mm
Crocodile clip
Safety socket
red
1000 V, 32 A, CAT III
CAT III
92 mm
Brass, nickel-plated
Polyamide
-
Art.Nr.: 140-22-302
Type: GBSA/M8 BLACK
1 +
 23,79
10 +
 22,39
50 +
 20,97
Stäubli Electrical Connectors
ø 4 mm
Grabber
Safety socket
Black
1000 V, 1 A, CAT IV
CAT IV
62 mm
Ni+Au
Polyamide
-
Art.Nr.: 140-96-806
Type: BU-41C-0
1 +
 25,85
10 +
 21,97
50 +
 20,04
Mueller Electric Co
-
Battery clip
Solder, Crimp connection
Black
30 VAC 60 VDC, 400 A
-
153 mm
Copper
-
-
Art.Nr.: 140-04-104
Type: SET SPS 2040 / SW
1 +
 17,16
10 +
 15,96
50 +
 14,74
Schützinger
ø 4 mm
Test probe
Safety socket
Black
1000 V, 32 A, CAT II
CAT II
-
Brass, nickel-plated
PA
10 mOhm

Products are being loaded..