Skip to Header Skip to Main Content Skip to Footer
DC electronic loads are made for specific applications, often used to test power supplies or used as variable resistors. They are ideal for testing DC power sources in contexts including solar panels, fuel cells, and batteries. We have a range that goes from basic, which are the compact models, right through to high-performance models, such as the EA Elektro-Automatik range. These have remote-control connectivity through either analogue or USB ports on the rear of the device. The basic compact models are no-frills designs, lacking the ability to create dynamic test conditions and without the programming interface of the larger models, but ideal for users needing a basic DC load in a compact form.
Manufacturer
Product Status
Constant Current Mode Max. Min 5 A 6 A 8 A 10 A 12 A 15 A 16 A 18 A 18.75 A 20 A 25 A 28 A 30 A 35 A 36 A 37.5 A 40 A 45 A 50 A 50.4 A 56 A 60 A 70 A 70.2 A 80 A 85 A 90 A 100 A 120 A 140 A 160 A 170 A 200 A 210 A 240 A 280 A 340 A 350 A 400 A 420 A 480 A 500 A 510 A 600 A 720 A Max 5 A 6 A 8 A 10 A 12 A 15 A 16 A 18 A 18.75 A 20 A 25 A 28 A 30 A 35 A 36 A 37.5 A 40 A 45 A 50 A 50.4 A 56 A 60 A 70 A 70.2 A 80 A 85 A 90 A 100 A 120 A 140 A 160 A 170 A 200 A 210 A 240 A 280 A 340 A 350 A 400 A 420 A 480 A 500 A 510 A 600 A 720 A
Rated Power Min 100 W 150 W 175 W 200 W 250 W 300 W 320 W 350 W 400 W 500 W 600 W 700 W 750 W 900 W 1 kW 1.05 kW 1.2 kW 1.5 kW 1.8 kW 1.87 kW 2 kW 2.4 kW 2.5 kW 2.8 kW 3 kW 3.6 kW 3.75 kW 4 kW 4.5 kW 5 kW 5.6 kW 6 kW 10 kW 10.5 kW 15 kW Max 100 W 150 W 175 W 200 W 250 W 300 W 320 W 350 W 400 W 500 W 600 W 700 W 750 W 900 W 1 kW 1.05 kW 1.2 kW 1.5 kW 1.8 kW 1.87 kW 2 kW 2.4 kW 2.5 kW 2.8 kW 3 kW 3.6 kW 3.75 kW 4 kW 4.5 kW 5 kW 5.6 kW 6 kW 10 kW 10.5 kW 15 kW
Interface Type
Display Type
Constant Current Mode Min. Min 0 A 600 mA 1 A 3 A 4 A 4.5 A 6 A 12 A Max 0 A 600 mA 1 A 3 A 4 A 4.5 A 6 A 12 A
Constant Resistance Mode Max. Min 4 Ohm 5 Ohm 7.5 Ohm 9 Ohm 13 Ohm 15 Ohm 26 Ohm 28 Ohm 30 Ohm 40 Ohm 43 Ohm 50 Ohm 80 Ohm 85 Ohm 90 Ohm 100 Ohm 135 Ohm 160 Ohm 167 Ohm 170 Ohm 180 Ohm 250 Ohm 260 Ohm 270 Ohm 300 Ohm 330 Ohm 340 Ohm 360 Ohm 416.7 Ohm 500 Ohm 520 Ohm 540 Ohm 550 Ohm 750 Ohm 800 Ohm 1 kOhm 1.1 kOhm 1.2 kOhm 1.3 kOhm 1.5 kOhm 1.6 kOhm 2 kOhm 2.2 kOhm 2.5 kOhm 2.7 kOhm 3 kOhm 4 kOhm 4.5 kOhm 6 kOhm 7.5 kOhm 10 kOhm 12 kOhm 15 kOhm 18 kOhm 20 kOhm 22.5 kOhm 30 kOhm 32 kOhm 34.2 kOhm 40 kOhm 50 kOhm 64 kOhm 68.4 kOhm 80 kOhm 85.7 kOhm 96 kOhm 100 kOhm 102 kOhm 128 kOhm 300 kOhm 360 kOhm 450 kOhm 1.2 MOhm 2.4 MOhm Max 4 Ohm 5 Ohm 7.5 Ohm 9 Ohm 13 Ohm 15 Ohm 26 Ohm 28 Ohm 30 Ohm 40 Ohm 43 Ohm 50 Ohm 80 Ohm 85 Ohm 90 Ohm 100 Ohm 135 Ohm 160 Ohm 167 Ohm 170 Ohm 180 Ohm 250 Ohm 260 Ohm 270 Ohm 300 Ohm 330 Ohm 340 Ohm 360 Ohm 416.7 Ohm 500 Ohm 520 Ohm 540 Ohm 550 Ohm 750 Ohm 800 Ohm 1 kOhm 1.1 kOhm 1.2 kOhm 1.3 kOhm 1.5 kOhm 1.6 kOhm 2 kOhm 2.2 kOhm 2.5 kOhm 2.7 kOhm 3 kOhm 4 kOhm 4.5 kOhm 6 kOhm 7.5 kOhm 10 kOhm 12 kOhm 15 kOhm 18 kOhm 20 kOhm 22.5 kOhm 30 kOhm 32 kOhm 34.2 kOhm 40 kOhm 50 kOhm 64 kOhm 68.4 kOhm 80 kOhm 85.7 kOhm 96 kOhm 100 kOhm 102 kOhm 128 kOhm 300 kOhm 360 kOhm 450 kOhm 1.2 MOhm 2.4 MOhm
Constant Resistance Mode Min. Min 1.2 mOhm 1.5 mOhm 1.8 mOhm 2 mOhm 3 mOhm 4 mOhm 5 mOhm 5.7 mOhm 6 mOhm 8 mOhm 10 mOhm 11.4 mOhm 15 mOhm 16 mOhm 17 mOhm 20 mOhm 23 mOhm 23.8 mOhm 25 mOhm 28.5 mOhm 30 mOhm 33 mOhm 35.7 mOhm 45 mOhm 50 mOhm 62.5 mOhm 67 mOhm 75 mOhm 0.08 Ohm 0.09 Ohm 93.7 mOhm 100 mOhm 0.12 Ohm 0.13 Ohm 150 mOhm 200 mOhm 250 mOhm 0.27 Ohm 300 mOhm 375 mOhm 400 mOhm 0.5 Ohm 600 mOhm 0.75 Ohm 800 mOhm 1 Ohm 1.2 Ohm 1.5 Ohm 1.6 Ohm 1.7 Ohm 1.75 Ohm 1.8 Ohm 2 Ohm 2.5 Ohm 2.6 Ohm 3 Ohm 3.2 Ohm 4 Ohm 6 Ohm 7 Ohm 7.1 Ohm 8 Ohm Max 1.2 mOhm 1.5 mOhm 1.8 mOhm 2 mOhm 3 mOhm 4 mOhm 5 mOhm 5.7 mOhm 6 mOhm 8 mOhm 10 mOhm 11.4 mOhm 15 mOhm 16 mOhm 17 mOhm 20 mOhm 23 mOhm 23.8 mOhm 25 mOhm 28.5 mOhm 30 mOhm 33 mOhm 35.7 mOhm 45 mOhm 50 mOhm 62.5 mOhm 67 mOhm 75 mOhm 0.08 Ohm 0.09 Ohm 93.7 mOhm 100 mOhm 0.12 Ohm 0.13 Ohm 150 mOhm 200 mOhm 250 mOhm 0.27 Ohm 300 mOhm 375 mOhm 400 mOhm 0.5 Ohm 600 mOhm 0.75 Ohm 800 mOhm 1 Ohm 1.2 Ohm 1.5 Ohm 1.6 Ohm 1.7 Ohm 1.75 Ohm 1.8 Ohm 2 Ohm 2.5 Ohm 2.6 Ohm 3 Ohm 3.2 Ohm 4 Ohm 6 Ohm 7 Ohm 7.1 Ohm 8 Ohm
Constant Voltage Mode Max. Min 1 V 50 V 60 V 80 V 81 V 120 V 150 V 200 V 240 V 350 V 360 V 420 V 425 V 480 V 500 V 600 V 750 V 1 kV 1.2 kV 1.5 kV 2 kV Max 1 V 50 V 60 V 80 V 81 V 120 V 150 V 200 V 240 V 350 V 360 V 420 V 425 V 480 V 500 V 600 V 750 V 1 kV 1.2 kV 1.5 kV 2 kV
Constant Voltage Mode Min. Min 0 V 1 V 1.4 V 1.5 V 1.8 V 4.5 V 5.4 V 6 V 15 V 24 V 50 V Max 0 V 1 V 1.4 V 1.5 V 1.8 V 4.5 V 5.4 V 6 V 15 V 24 V 50 V
Voltage Max. Min 80 V 220 V 230 V 240 V 264 V 480 V 500 V Max 80 V 220 V 230 V 240 V 264 V 480 V 500 V
Voltage Min. Min 0 V 1 V 1.4 V 1.5 V 1.8 V 4.5 V 5.4 V 90 V 100 V 110 V 115 V 208 V Max 0 V 1 V 1.4 V 1.5 V 1.8 V 4.5 V 5.4 V 90 V 100 V 110 V 115 V 208 V
Warranty Min 2 Years 3 Years Max 2 Years 3 Years