Mixed Signal / Mixed Domain Oscilloscopes (MSO/MDO)

105 Products found View all Products
Refine Search Results
No Filter
Product details
Price (EUR)
Availability
Manufacturer
Bandwidth
Number of Analogue Channels
Number of Digital Channels (MSO)
Sampling Rate
Rise Time
Input Impedance
Vertical Sensitivity / Div Min.
Vertical Sensitivity / Div Max.
Vertical Resolution
Interface Type
new
Art.Nr.: 300-98-237
Man Pt. No.: MDO4104C-SA3 + MDO4AFG +DPO4BND-PROMO
1 +
 1.640,00
Tektronix
1 GHz
4
16
5 GS/s
350 ps
1 MOhm
1 mV/div
10 V/div
8 Bit
USB, Ethernet, Video Out Port
Sale
Art.Nr.: 110-75-338
Man Pt. No.: MDO3034
1 +
 4.320,00
Tektronix
350 MHz
4
16
2.5 GS/s
1.14 ns
1 MOhm
1 mV/div
10 V/div
8 Bit
USB, GPIB, Ethernet, Video Out Port
offer
Art.Nr.: 301-01-739
Man Pt. No.: RTM3K-COM4
1 +
 14.365,00
Rohde & Schwarz
1 GHz
4
16
5 GS/s
3.5 ns
1 MOhm
0.5 mV/div
10 V/div
10 Bit
USB, Ethernet
offer
Art.Nr.: 300-41-679
Man Pt. No.: MDO4104C
1 +
 13.700,00
Tektronix
1 GHz
4
16
5 GS/s
350 ps
1 MOhm
1 mV/div
10 V/div
8 Bit
USB, Ethernet, Video Out Port
offer
Art.Nr.: 300-44-378
Man Pt. No.: MDO4024C-SA3 + MDO4AFG + DPO4BND-PROMO
1 +
 9.740,00
Tektronix
200 MHz
4
16
2.5 GS/s
1.75 ns
1 MOhm
1 mV/div
10 V/div
8 Bit
USB, Ethernet, Video Out Port
Art.Nr.: 300-88-384
Man Pt. No.: MSO-2204E (CE)
1 +
 1.784,00
GW Instek
200 MHz
4
16
1 GS/s
1.75 ns
1 MOhm
1 mV/div
10 V/div
8 Bit
USB, Ethernet, Go-NoGo BNC, Kensington Style Lock
offer
Art.Nr.: 110-75-339
Man Pt. No.: MDO3052
1 +
 6.690,00
Tektronix
500 MHz
2
16
2.5 GS/s
800 ps
1 MOhm
1 mV/div
10 V/div
8 Bit
USB, GPIB, Ethernet, Video Out Port
offer
Art.Nr.: 300-18-060
Man Pt. No.: MDO3104 + MDO3SA + MDO3BND-PROMO
1 +
 12.676,01
Tektronix
1 GHz
4
16
5 GS/s
400 ps
1 MOhm
1 mV/div
10 V/div
8 Bit
USB, GPIB, Ethernet, Video Out Port
offer
Art.Nr.: 110-75-336
Man Pt. No.: MDO3024
1 +
 3.870,00
Tektronix
200 MHz
4
16
2.5 GS/s
2 ns
1 MOhm
1 mV/div
10 V/div
8 Bit
USB, GPIB, Ethernet, Video Out Port
Art.Nr.: 301-03-336
Man Pt. No.: MDO4054C + MDO4AFG + DPO4BND
1 +
 1.330,00
Tektronix
500 MHz
4
16
2.5 GS/s
700 ps
1 MOhm
1 mV/div
10 V/div
8 Bit
USB, Ethernet, Video Out Port

Products are being loaded..