Digital Panel Meters
150
Products found
- including 0 from our Special Procurement Assortment.
Refine Search Results
Filter
Remove all filter×- Manufacturer
-
Supply voltage
Min Max
- Power supply
-
Measuring range
- ±0...2 AAC/DC 2
- ±0...250 VAC 2
- ±0...350 VDC 2
- ±1.999 mA 2
- ±1.999 VDC 3
- ±19.99 mA 2
- ±19.99 VDC 3
- ±199.9 mA 2
- ±199.9 mVDC 3
- +30...+264 VDC 1
- +4.5...+19.99 VDC 1
- +6.5...+18.00 VDC 1
- +8...+50 VDC 2
- 0...1 ADC, 0...600 VDC 1
- 0...10 AAC/DC 3
- 0...2...20...200...1200 VAC 1
- 0...2...20...200...1200 VDC 1
- 0...5 AAC, 0...600 VAC 1
- 0...500 VAC/DC 4
- 0/4...20 mA, 200 mV...200 VDC 1
- 0/4...20 mADC, 60 mVDC 1
- 1 AAC, 100 VAC 1
- 1 ADC, 60 mV/100 V/500 VDC 1
- 1 mV...300 VAC/DC, 1 µA...10 AAC/DC 2
- 1...1000 Hz 1
Min Max - Interfaces
- Display
- Current consumption
- Character height
- Accuracy
- Availability
-
Price
EUREUR
Add additional filter
- You can select a range by:
- Using the Min and Max lists from the dropdown or simply start typing a value in the box
- Keeping the "Shift" key pressed and selecting the first and last value of your range - Click on "Apply Selection" to filter the results
- Add more filters by clicking on "Add additional filters"
Product details
Price (EUR)
Availability
|
Manufacturer
|
Measuring range
|
Measurement range, voltage
|
Measurement range, current
|
Supply voltage
|
Power supply
|
Interfaces
|
No. of analogue inputs
|
Differential measurement input
|
No. of analogue outputs
|
Backlight
|
1 +
43,11
5 +
40,70
10 +
38,19
|
Brighton
|
200 mV
|
-
|
-
|
9 VDC
|
-
|
-
|
-
|
-
|
-
|
-
|
1 +
47,97
5 +
46,05
10 +
44,28
|
C&D Datel
|
+4.5...+19.99 VDC
|
-
|
-
|
-
|
Self-powered
|
-
|
-
|
-
|
-
|
-
|
Frequency counter, tachometer and speed indicator with touchscreen and graphic display 115...230 VAC
Art.Nr.:
300-93-849
MPN:
DX350/CO/AC/RL
1 +
303,00
3 +
288,00
10 +
273,00
|
Motrona
|
-
|
-
|
-
|
-
|
115...230 VAC
|
HTL, RS232
|
-
|
-
|
-
|
-
|
Frequency counter, tachometer and speed indicator with touchscreen and graphic display 115...230 VAC
Art.Nr.:
300-93-848
MPN:
DX350/CO/AC
1 +
261,00
3 +
248,10
10 +
235,00
|
Motrona
|
-
|
-
|
-
|
-
|
115...230 VAC
|
HTL, RS232
|
-
|
-
|
-
|
-
|
Frequency counter, tachometer and speed indicator with touchscreen and graphic display 115...230 VAC
Art.Nr.:
300-93-841
MPN:
DX350/AC
1 +
243,10
3 +
230,90
10 +
218,80
|
Motrona
|
-
|
-
|
-
|
-
|
115...230 VAC
|
HTL
|
-
|
-
|
-
|
-
|
1 +
18,06
5 +
17,67
10 +
17,22
|
TDE Instruments
|
±200 mV
|
-
|
-
|
-
|
3...7 VDC, 7...12 VDC
|
-
|
-
|
-
|
-
|
Yes
|
Art.Nr.:
300-93-859
MPN:
DX355/CO
1 +
251,00
3 +
238,80
10 +
226,20
|
Motrona
|
-
|
-
|
-
|
-
|
18...30 VDC
|
HTL, TTL, RS422, RS232
|
-
|
-
|
-
|
-
|
1 +
116,80
5 +
101,30
10 +
85,70
|
Jy-Teck
|
0...2...20...200...1200 VAC
|
-
|
-
|
115/230 VAC/50...60 Hz
|
-
|
-
|
-
|
-
|
-
|
-
|
Art.Nr.:
300-93-858
MPN:
DX355/AO/RL
1 +
323,00
3 +
307,00
10 +
291,00
|
Motrona
|
-
|
-
|
-
|
-
|
18...30 VDC
|
HTL, TTL, RS422, RS232
|
-
|
-
|
1
|
-
|
Art.Nr.:
300-93-839
MPN:
AX350/RL
1 +
270,00
3 +
257,00
10 +
243,30
|
Motrona
|
-
|
-
|
-
|
-
|
18...30 VDC
|
-
|
2
|
-
|
-
|
-
|
Products are being loaded..