Shunt Resistors & Converters

59 Products found View all Products
Refine Search Results
No Filter
Product details
Price (EUR)
Availability
Manufacturer
Rated current
Primary current
Secondary current
Art.Nr.: 176-97-324
Man Pt. No.: 1700V7200
1 +
 21,51
5 +
 20,43
10 +
 19,36
Gossen Metrawatt
-
-
-
offer
Art.Nr.: 176-97-625
Man Pt. No.: ASK 31.3, 150/5A/2.5VA
1 +
 27,12
5 +
 25,56
10 +
 23,99
Gossen Metrawatt
-
-
-
Art.Nr.: 176-97-295
Man Pt. No.: SHUNT 150A 60MV
1 +
 35,43
5 +
 29,51
10 +
 23,58
CEWE
150 A
-
-
Art.Nr.: 176-38-406
Man Pt. No.: BLOCK SHUNT 5A/50MV
1 +
 17,37
5 +
 16,12
10 +
 14,86
Fujita
5 A
-
-
Art.Nr.: 176-97-204
Man Pt. No.: SHUNT 5A 60MV
1 +
 38,75
5 +
 32,24
10 +
 25,74
CEWE
5 A
-
-
Art.Nr.: 176-97-317
Man Pt. No.: 1700V3300
1 +
 22,21
5 +
 21,10
10 +
 19,99
Gossen Metrawatt
-
-
-
Art.Nr.: 176-97-593
Man Pt. No.: CTD-1X.80.5A.XXX
1 +
 19,61
5 +
 18,66
10 +
 17,68
Carlo Gavazzi
-
-
-
Art.Nr.: 176-97-212
Man Pt. No.: SHUNT10A 60MV
1 +
 40,86
5 +
 34,10
10 +
 27,45
CEWE
10 A
-
-
Art.Nr.: 176-38-828
Man Pt. No.: BLOCKSHUNT 100A/100MV
1 +
 62,40
5 +
 58,10
10 +
 53,70
Fujita
100 A
-
-
Art.Nr.: 176-97-200
Man Pt. No.: 1700V3090
1 +
 20,34
5 +
 19,33
10 +
 18,31
Gossen Metrawatt
-
-
-

Products are being loaded..